Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL223091006E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC9913
Product RangeENYCAP 230 EDLC-HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $2.660 |
| 1000+ | $2.610 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 800
Multiple: 800
$2,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223091006E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC9913
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
Capacitance25F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Product RangeENYCAP 230 EDLC-HV Series
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
Capacitor MountingThrough Hole
ESR0.02ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polarized energy storage capacitor with high capacity and high energy density. High lifetime up to 2000 h at 85 °C, Rated voltage: 3 V, Rapid charge and discharge. Energy harvesting and power backup in industrial, renewable energy, and automotive applications, including smart meters, handheld electronics, robotics, solar panels, E-latch door systems, and emergency lighting.
Technical Specifications
Capacitance
25F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-20%, +50%
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Product Range
ENYCAP 230 EDLC-HV Series
Lead Spacing
7.5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
0.02ohm
Product Length
-
Product Height
25mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
