Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225099017E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel37AC0791RL
Cut Tape37AC0791
Product Range250 CRZ-V Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.110 | $8.11 |
| Total Price | $8.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 25+ | $6.120 |
| 100+ | $4.480 |
| 250+ | $4.380 |
| 500+ | $4.270 |
| 1000+ | $4.200 |
| 5000+ | $4.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225099017E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel37AC0791RL
Cut Tape37AC0791
Product Range250 CRZ-V Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance2200µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range250 CRZ-V Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height21mm
Ripple Current1.756A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
250 CRZ-V Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
2200µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
1.756A
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
