Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBR3035PT-E3/45Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65K1770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.930 |
Price for:Each
Minimum: 750
Multiple: 750
$1,447.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBR3035PT-E3/45Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65K1770
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max760mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
30A
Diode Case Style
TO-247AD
Forward Voltage Max
760mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
