Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBRF1645-E3/45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65K1741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.560 |
| 2000+ | $1.530 |
| 3000+ | $1.520 |
| 5000+ | $1.510 |
| 10000+ | $1.480 |
| 25000+ | $1.450 |
| 50000+ | $1.420 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRF1645-E3/45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65K1741
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleITO-220AC
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The MBRF1645-E3/45 is a Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage, high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Guard-ring for overvoltage protection
- Low power loss and high efficiency
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
16A
Diode Case Style
ITO-220AC
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
