Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS0402MC1001FE000 SMD Chip Resistor, 1 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/61AC6081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS0402MC1001FE000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel65AC3514RL
Cut Tape65AC3514
Product RangeMCS Series
Your Part Number
10,790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.114 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
| 25+ | $0.043 |
| 100+ | $0.041 |
| 250+ | $0.040 |
| 500+ | $0.039 |
| 1000+ | $0.037 |
| 2500+ | $0.036 |
| 5000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MC1001FE000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel65AC3514RL
Cut Tape65AC3514
Product RangeMCS Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeMCS Series
Resistor TechnologyThin Film
Resistor TypeHigh Power, Sulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
MCS Series
Resistor Type
High Power, Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MCS0402MC1001FE000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
