Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1001DE000Copy
Newark Part No.
Full Reel69AK8584
Re-Reel68AK5507
Cut Tape68AK5507
Product RangeMCS AT Series
Your Part Number
46,974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.340 | $23.40 |
| Total Price | $23.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.340 |
| 25+ | $2.300 |
| 50+ | $2.260 |
| 100+ | $2.200 |
| 250+ | $2.080 |
| 500+ | $1.980 |
| 1000+ | $1.900 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.083 |
| 20000+ | $0.082 |
| 40000+ | $0.081 |
| 60000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1001DE000Copy
Newark Part No.
Full Reel69AK8584
Re-Reel68AK5507
Cut Tape68AK5507
Product RangeMCS AT Series
Resistance1kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMCS AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MCS AT Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for MCS0402MD1001DE000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
