Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1001DE000Copy
Newark Part No.69AK8584
Product RangeMCS AT Series
Your Part Number
30,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.083 |
| 20000+ | $0.082 |
| 40000+ | $0.081 |
| 60000+ | $0.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1001DE000Copy
Newark Part No.69AK8584
Product RangeMCS AT Series
Resistance1kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMCS AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MCS AT Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for MCS0402MD1001DE000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
