Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS0402MD1002BE100 SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/06AJ9218-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1002BE100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC4777
Product RangeMCS Series
Your Part Number
8,543 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.312 |
| 25+ | $0.303 |
| 50+ | $0.294 |
| 100+ | $0.285 |
| 500+ | $0.261 |
| 1000+ | $0.230 |
| 2500+ | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1002BE100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC4777
Product RangeMCS Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeMCS Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MCS Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MCS0402MD1002BE100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
