Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMCS0402MD3003BE000Copy
Newark Part No.
Full Reel62AJ8654
Re-Reel62AJ8653
Cut Tape62AJ8653
Product RangeMCS AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $12.280 | $122.80 |
| Total Price | $122.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $12.280 |
| 25+ | $10.840 |
| 50+ | $9.080 |
| 100+ | $7.700 |
| 250+ | $6.540 |
| 500+ | $5.640 |
| 1000+ | $4.680 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.157 |
| 20000+ | $0.149 |
| 40000+ | $0.146 |
| 60000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD3003BE000Copy
Newark Part No.
Full Reel62AJ8654
Re-Reel62AJ8653
Cut Tape62AJ8653
Product RangeMCS AT Series
Resistance300kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeMCS AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
300kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MCS AT Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for MCS0402MD3003BE000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
