Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU1206FF00500P100 Fuse, Surface Mount, 500 mA, Very Fast Acting, 63 V, 1206 [3216 Metric], MFU Series](https://mexico.newark.com/productimages/standard/en_US/4251727.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU1206FF00500P100Copy
Newark Part No.89K7181
Product RangeMFU Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU1206FF00500P100Copy
Newark Part No.89K7181
Product RangeMFU Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
