Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMGDT100125-SMCopy
Newark Part No.07AH4139
Product RangeMGDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 108 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.410 |
| 10+ | $16.150 |
| 25+ | $15.620 |
| 50+ | $14.770 |
| 100+ | $14.380 |
| 250+ | $14.140 |
Price for:Each
Minimum: 1
Multiple: 1
$18.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMGDT100125-SMCopy
Newark Part No.07AH4139
Product RangeMGDT Series
Technical Datasheet
Turns Ratio1:1.25:1.25
Inductance240µH
DC Resistance0.35ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product RangeMGDT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1.25:1.25
DC Resistance
0.35ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
To Be Advised
Inductance
240µH
Isolation Voltage
-
Operating Temperature Min
-55°C
Product Range
MGDT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
