Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPT42002AT1
Newark Part No.08N2517
Product RangeMPT Series
Technical Datasheet
Packaging Options
330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 10+ | $5.710 |
| 25+ | $5.370 |
| 50+ | $4.930 |
| 100+ | $4.450 |
| 250+ | $3.870 |
| 500+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPT42002AT1
Newark Part No.08N2517
Product RangeMPT Series
Technical Datasheet
Resistance R110kohm
Product RangeMPT Series
Resistance R210kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSC-70
No. of Pins4Pins
Power Rating per Resistor75mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Voltage Divider
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MPT Series
No. of Elements
2Elements
Resistor Case / Package
SC-70
Power Rating per Resistor
75mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability