Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMTPL-2516-S15VCopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.07AH4399
Product RangeMTPL-2516 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 109 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.390 |
| 5+ | $19.250 |
| 10+ | $18.110 |
| 25+ | $17.850 |
| 100+ | $17.340 |
| 500+ | $16.790 |
| 1000+ | $16.450 |
Price for:Each
Minimum: 1
Multiple: 1
$20.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMTPL-2516-S15VCopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.07AH4399
Product RangeMTPL-2516 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating16.2A
Frequency Range100kHz to 500kHz
Power Rating3W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingThrough Hole
Product RangeMTPL-2516 Series
SVHCTo Be Advised
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
100kHz to 500kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
MTPL-2516 Series
Current Rating
16.2A
Power Rating
3W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
