Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103FLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X1605
Product RangeNTCALUG01A Series
Your Part Number
583 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.970 |
| 25+ | $2.730 |
| 50+ | $2.600 |
| 100+ | $2.550 |
| 250+ | $2.540 |
| 500+ | $2.390 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103FLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X1605
Product RangeNTCALUG01A Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG01A Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Ring Lug
Product Range
NTCALUG01A Series
NTC Mounting
Free Hanging
B-Constant
3435K
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
