Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103FLACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH6012
Product RangeNTCALUG02A Series
Your Part Number
220 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.940 |
| 25+ | $1.910 |
| 50+ | $1.870 |
| 100+ | $1.830 |
| 250+ | $1.750 |
| 500+ | $1.560 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103FLACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH6012
Product RangeNTCALUG02A Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG02A Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Alternatives for NTCALUG02A103FLA
1 Product Found
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Ring Lug
Product Range
NTCALUG02A Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
