Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A472FACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK3975
Product RangeNTCALUG02A Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.950 |
| 25+ | $1.850 |
| 50+ | $1.790 |
| 100+ | $1.720 |
| 250+ | $1.650 |
| 500+ | $1.570 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A472FACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK3975
Product RangeNTCALUG02A Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)4.7kohm
Thermistor MountingFree Hanging
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG02A Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3984K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Free Hanging
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant
3984K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
4.7kohm
Thermistor Mounting
Ring Lug
Product Range
NTCALUG02A Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
