Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103HCACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH6026
Product RangeNTCALUG03A Mini Lug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.730 |
| 2000+ | $1.700 |
Price for:Each
Minimum: 1000
Multiple: 500
$1,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103HCACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH6026
Product RangeNTCALUG03A Mini Lug Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingRing Lug
Product RangeNTCALUG03A Mini Lug Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)1.5s
Probe Material-
Probe Diameter-
Lead Length70mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Resistance Tolerance (25°C)
± 3%
Product Range
NTCALUG03A Mini Lug Series
Thermistor Case Style
-
B-Constant
3984K
NTC Case Size
-
Probe Material
-
Lead Length
70mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
1.5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
