Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG39A103GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK3977
Product RangeNTCALUG39A Mini Lug Series
Your Part Number
1,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.170 |
| 25+ | $2.060 |
| 50+ | $1.990 |
| 100+ | $1.910 |
| 250+ | $1.820 |
| 500+ | $1.730 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG39A103GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK3977
Product RangeNTCALUG39A Mini Lug Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 2%
Thermistor MountingFree Hanging
Product RangeNTCALUG39A Mini Lug Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3984K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)1.5s
Probe Material-
Probe Diameter-
Lead Length70mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Ring Lug
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
70mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2%
Product Range
NTCALUG39A Mini Lug Series
NTC Mounting
Free Hanging
B-Constant
3984K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
1.5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
