Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCAPIPE3C90105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3980
Product RangeNTCAPIPE3C9 Series
Your Part Number
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.400 |
| 25+ | $4.190 |
| 50+ | $4.040 |
| 100+ | $3.910 |
| 250+ | $3.780 |
| 500+ | $3.640 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCAPIPE3C90105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3980
Product RangeNTCAPIPE3C9 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 3%
Thermistor MountingFree Hanging
Product RangeNTCAPIPE3C9 Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialBrass
Probe Diameter6mm
Lead Length1.475m
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant
3984K
NTC Case Size
-
Probe Material
Brass
Lead Length
1.475m
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCAPIPE3C9 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
