Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3103FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AJ2680
Product RangeNTCASCWE3 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.160 |
| 25+ | $4.910 |
| 50+ | $4.760 |
| 100+ | $4.590 |
| 250+ | $4.400 |
| 500+ | $4.210 |
| 1000+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3103FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AJ2680
Product RangeNTCASCWE3 Series
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance (25°C)10kohm
Thermistor MountingScrew
Resistance Tolerance (25°C)± 1%
Thermistor MountingScrew
Product RangeNTCASCWE3 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3977K
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)7.5s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length37mm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Threaded Probe
Thermistor Mounting
Screw
Thermistor Mounting
Screw
NTC Mounting
Through Hole
B-Constant
3977K
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
Aluminium
Lead Length
37mm
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Product Range
NTCASCWE3 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
7.5s
Probe Diameter
8mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
