Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3103HB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46P3561
Product RangeNTCLE100E3 Series
Also Known As2381 640 66103
Your Part Number
3,044 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.705 |
| 25+ | $0.663 |
| 50+ | $0.636 |
| 100+ | $0.609 |
| 250+ | $0.576 |
| 500+ | $0.544 |
| 1000+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3103HB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46P3561
Product RangeNTCLE100E3 Series
Also Known As2381 640 66103
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE100E3 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3977K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NTCLE100E3 series Radial Leaded NTC Thermistor with a negative temperature coefficient. The device consists of a chip with two solid copper tin plated leads. It is grey lacquered and colour coded, but not insulated.
- Radial leaded standard precision NTC thermistor
- High stability over a long life
- Excellent performance ratio
- Used in temperature measurement, compensation, sensing and control
- UL recognized (file E148885)
Applications
Test & Measurement, Sensing & Instrumentation, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCLE100E3 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
15mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for NTCLE100E3103HB0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
