Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3104JB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56K5512
Product RangeNTCLE100E3 Series
Also Known As2381 640 63104
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 2000+ | $0.392 |
| 2500+ | $0.363 |
Price for:Each
Minimum: 2000
Multiple: 2000
$784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3104JB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56K5512
Product RangeNTCLE100E3 Series
Also Known As2381 640 63104
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Product RangeNTCLE100E3 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant4190K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length17mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NTCLE100E3 series from Vishay are standard precision, radial leaded NTC thermistors. This device consists of a chip with two solid copper tin plated leads. It has grey lacquered, colour coded uninsulated terminals. Typical applications include temperature measurement, sensing and control and temperature compensation applications.
- Accurate over a wide temperature range
- High stability over a long life
- Excellent performance ratio
- UL recognized, file E148885 standard
- Resistance value at 25°C ranges from 3.3ohm to 470Kohm
- ±2%, ±3% and ±5% resistance tolerance available
- Beta value (B25/85value) range from 2880K to 4570K
- Tolerance on B25/85-value ranges from ±0.5% to ±3%
- Operating temperature range from -40°C to 125°C
- Maximum power dissipation of 500mW at 55°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
4190K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
100kohm
Product Range
NTCLE100E3 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
17mm
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Alternatives for NTCLE100E3104JB0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
