Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE213E3104HXB0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK3997
Product RangeNTCLE213E3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.699 |
| 10+ | $0.658 |
| 25+ | $0.619 |
| 50+ | $0.592 |
| 100+ | $0.567 |
| 500+ | $0.517 |
| 1000+ | $0.494 |
| 5000+ | $0.462 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE213E3104HXB0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK3997
Product RangeNTCLE213E3 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE213E3 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant4190K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant
4190K
NTC Case Size
-
Probe Material
-
Lead Length
35.5mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Product Range
NTCLE213E3 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
