Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE305E4202SBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH8472
Product RangeNTCLE305E4 Series
Your Part Number
817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.620 |
| 25+ | $1.540 |
| 50+ | $1.470 |
| 100+ | $1.420 |
| 250+ | $1.350 |
| 500+ | $1.270 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE305E4202SBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH8472
Product RangeNTCLE305E4 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.06kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1.92%
Thermistor MountingFree Hanging
Product RangeNTCLE305E4 Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3511K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length36mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant
3511K
NTC Case Size
-
Probe Material
-
Lead Length
36mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
2.06kohm
Resistance Tolerance (25°C)
± 1.92%
Product Range
NTCLE305E4 Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
