Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE400E3222HACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3998
Product RangeNTCLE400 Series
Your Part Number
595 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.920 |
| 25+ | $2.410 |
| 50+ | $2.260 |
| 100+ | $2.160 |
| 250+ | $2.040 |
| 500+ | $1.920 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE400E3222HACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3998
Product RangeNTCLE400 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.2kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 3%
Thermistor MountingFree Hanging
Product RangeNTCLE400 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3977K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length383mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
3977K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
383mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Resistance (25°C)
2.2kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCLE400 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
