Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F102LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X9157
Product RangeNTCLE413 Series
Your Part Number
5,778 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.720 |
| 25+ | $1.610 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F102LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X9157
Product RangeNTCLE413 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor Mounting-
Product RangeNTCLE413 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length990mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
NTCLE413E2103F102L is a NTC thermistor with mini epoxy PVC twin insulated leads. This sensor consist of small NTC chip soldered between stranded AWG #30, 105°C resistant, PVC (UL2651). Terminations are solder dipped.
- High adhesive strength between the PVC wire and the encapsulating lacquer
- Accurate down to ± 0.3°C
- Small body of maximum 3mm for easy installation
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
NTCLE413 Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
990mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
-
Thermistor Case Style
-
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for NTCLE413E2103F102L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
