Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103H400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X1623
Product RangeNTCLE413 Series
Your Part Number
2,221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.270 |
| 100+ | $1.220 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103H400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X1623
Product RangeNTCLE413 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor Mounting-
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE413 Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length30mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
-
Product Range
NTCLE413 Series
Thermistor Case Style
-
B-Constant
3984K
NTC Case Size
-
Probe Material
-
Lead Length
30mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for NTCLE413E2103H400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
