Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0603E3473JHT Thermistor, NTC, 47 kohm, NTCS Series, 3960 K, SMD, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/4841202.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3473JHTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26H1756
Product RangeNTCS0603E3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$1,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3473JHTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26H1756
Product RangeNTCS0603E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)47kohm
Thermistor MountingSMD
Product RangeNTCS0603E3 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor TerminalsSMD
B-Constant3960K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min2798794°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
- Glass protected SMD NTC thermistor
- Suitable for wave or reflow soldering
- NiSn terminations
- Used in temperature sensing, protection and compensation
- Automotive AEC-Q200 qualified
- UL recognized (file E148885)
Applications
Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
SMD
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
2798794°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance (25°C)
47kohm
Product Range
NTCS0603E3 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3960K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCS0603E3473JHT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
