Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3502FLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AJ4242RL
Cut Tape99AJ4242
Product RangeNTCS0603E3 Series
Your Part Number
3,799 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.715 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.668 |
| 25+ | $0.624 |
| 50+ | $0.546 |
| 100+ | $0.522 |
| 500+ | $0.471 |
| 1000+ | $0.437 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3502FLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AJ4242RL
Cut Tape99AJ4242
Product RangeNTCS0603E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)5kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCS0603E3 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3480K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCS0603E3 Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
-
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant
3480K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
