Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0805E3103JLT NTC Thermistor, 10 kohm, NTCS Series, 3430 K, SMD, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/49AK2658-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3103JLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AK2658RL
Cut Tape49AK2658
Product RangeNTCS0805E3 Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.260 | $2,080.00 |
| Total Price | $2,080.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.260 |
| 16000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3103JLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AK2658RL
Cut Tape49AK2658
Product RangeNTCS0805E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCS0805E3 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant3430K
Thermistor Terminals-
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCS0805E3 Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3430K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTCS0805E3103JLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
