Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0805E3104JXT Thermistor, NTC, 100 kohm, NTCS Series, 4100 K, SMD, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/4841176.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3104JXTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel49M0468
Cut Tape75AH8645
Product RangeNTCS0805E3 Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.285 | $2,280.00 |
| Total Price | $2,280.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.233 |
| 16000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3104JXTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel49M0468
Cut Tape75AH8645
Product RangeNTCS0805E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingSMD
Product RangeNTCS0805E3 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant4100K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance (25°C)
100kohm
Product Range
NTCS0805E3 Series
NTC Mounting
Surface Mount
B-Constant
4100K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCS0805E3104JXT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
