Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3153JMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0285
Re-Reel24W6601RL
Cut Tape24W6601
Product RangeNTCS0805E3 Series
Your Part Number
16,952 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.426 | $4.26 |
| Total Price | $4.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.426 |
| 100+ | $0.359 |
| 250+ | $0.341 |
| 500+ | $0.323 |
| 1000+ | $0.181 |
| 2500+ | $0.180 |
| 5000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.270 |
| 24000+ | $0.269 |
| 40000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3153JMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0285
Re-Reel24W6601RL
Cut Tape24W6601
Product RangeNTCS0805E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)15kohm
Resistance Tolerance (25°C)± 5%
Thermistor Mounting0
Thermistor MountingSMD
Product RangeNTCS0805E3 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
Thermistor TerminalsSMD
B-Constant3700K
Thermistor Terminals0
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
SMD
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
SMD
Thermistor Terminals
0
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
15kohm
Thermistor Mounting
0
Product Range
NTCS0805E3 Series
NTC Mounting
Surface Mount
B-Constant
3700K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
