Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0805E3473JHT NTC Thermistor, Chip, 47kohm, 3960K, 0805 [2012 Metric], 10s, Surface Mount, -40-150°C, NTCS Series](https://mexico.newark.com/productimages/standard/en_US/24W6607-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3473JHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24W6607RL
Cut Tape24W6607
Product RangeNTCS0805E3 Series
Your Part Number
11,974 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.440 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.364 |
| 25+ | $0.341 |
| 50+ | $0.325 |
| 100+ | $0.311 |
| 500+ | $0.281 |
| 1000+ | $0.271 |
| 5000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3473JHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24W6607RL
Cut Tape24W6607
Product RangeNTCS0805E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Thermistor Mounting0
Product RangeNTCS0805E3 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
Thermistor Terminals0
B-Constant3960K
Thermistor TerminalsSMD
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
0
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
0
Thermistor Terminals
SMD
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
47kohm
Thermistor Mounting
SMD
Product Range
NTCS0805E3 Series
NTC Mounting
Surface Mount
B-Constant
3960K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
