Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3104JTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel93K3372RL
Cut Tape93K3372
Product RangeNTCSMELFE3 Series
Your Part Number
2,659 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.865 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.865 |
| 10+ | $0.824 |
| 25+ | $0.688 |
| 50+ | $0.656 |
| 100+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3104JTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel93K3372RL
Cut Tape93K3372
Product RangeNTCSMELFE3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNTCSMELFE3 Series
Thermistor Case StyleSOD-80
NTC MountingSurface Mount
B-Constant3977K
Thermistor Terminals-
B-Constant Tolerance± 1.3%
NTC Case SizeSOD-80
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length25.4mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
SMD
Thermistor Case Style
SOD-80
B-Constant
3977K
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Product Range
NTCSMELFE3 Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
SOD-80
Probe Material
-
Lead Length
25.4mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
