Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS0402N02N1002JE Thermistor, NTC, 10 kohm, NTHS Series, 3477 K, SMD, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/46W7575-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS0402N02N1002JECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AC5688
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $6.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$12,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0402N02N1002JECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AC5688
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
Thermistor Terminals-
B-Constant3477K
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
NTHS Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant
3477K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for NTHS0402N02N1002JE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
