Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS0805N02N6801HE Thermistor, NTC, 6.8 kohm, NTHS Series, 3477 K, SMD, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/46W7575-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS0805N02N6801HECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AC5693
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $9.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$19,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0805N02N6801HECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AC5693
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)6.8kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant3477K
Thermistor Terminals-
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTHS Series
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
-
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
6.8kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Surface Mount
B-Constant
3477K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
