Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS0805N17N1003JE Thermistor, NTC, 100 kohm, NTHS Series, 4064 K, SMD, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/46W7575-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS0805N17N1003JECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85X6826RL
Cut Tape85X6826
Product RangeNTHS Series
Your Part Number
146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.698 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 10+ | $0.609 |
| 25+ | $0.552 |
| 50+ | $0.516 |
| 100+ | $0.485 |
| 500+ | $0.448 |
| 1000+ | $0.417 |
| 2500+ | $0.409 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0805N17N1003JECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85X6826RL
Cut Tape85X6826
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant4064K
Thermistor Terminals-
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
NTHS Series
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
-
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
4064K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
