Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002HECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5876
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $9.860 |
| 10+ | $9.530 |
| 25+ | $9.110 |
| 50+ | $8.840 |
| 100+ | $8.590 |
| 250+ | $8.580 |
| 500+ | $8.080 |
Price for:Each
Minimum: 5
Multiple: 5
$49.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002HECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5876
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
B-Constant3486K
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3486K
Thermistor Terminals
Wraparound
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Product Range
NTHS Series
Thermistor Case Style
1206 [3216 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
