Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS1206N02N1002KE Thermistor, NTC, 10 kohm, NTHS Series, 3477 K, SMD, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/84R1573-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002KECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84R1573RL
Cut Tape84R1573
Product RangeNTHS Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.590 | $8.59 |
| Total Price | $8.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002KECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84R1573RL
Cut Tape84R1573
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 10%
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
Thermistor Terminals-
B-Constant3477K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Alternatives for NTHS1206N02N1002KE
1 Product Found
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTHS Series
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3477K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
