Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO016O002CLPP5N0000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.24AC5158
Product RangeOLED-016O002C Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 10+ | $11.280 |
| 25+ | $10.750 |
| 50+ | $10.240 |
| 100+ | $9.710 |
| 250+ | $9.520 |
| 500+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoO016O002CLPP5N0000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.24AC5158
Product RangeOLED-016O002C Series
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeI2C, Parallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size68.5mm x 17.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeOLED-016O002C Series
SVHCTo Be Advised
Product Overview
The O016O002CLPP5N0000 from Vishay is a yellow emitting 16 x 2 graphic (COG) display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
68.5mm x 17.5mm
Operating Temperature Max
80°C
Product Range
OLED-016O002C Series
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
