Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO100H016HGPP5N0000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC5191
Product RangeOLED-100H016H Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.970 |
| 5+ | $56.140 |
| 10+ | $51.300 |
| 25+ | $50.870 |
| 50+ | $50.440 |
| 100+ | $50.000 |
| 250+ | $49.000 |
Price for:Each
Minimum: 1
Multiple: 1
$60.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoO100H016HGPP5N0000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC5191
Product RangeOLED-100H016H Series
Technical Datasheet
Resolution100 x 16 Pixels
Display AppearanceGreen on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size180mm x 40mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-100H016H Series
MSL-
SVHCTo Be Advised
Product Overview
The O100H016HGPP5N0000 from Vishay is a green emitting 100 x 16 dot graphic display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Technical Specifications
Resolution
100 x 16 Pixels
Logic Voltage
5V
Module Size
180mm x 40mm
Operating Temperature Max
80°C
Product Range
OLED-100H016H Series
SVHC
To Be Advised
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
