Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP4SMA22CA-M3/61Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel32AK5007RL
Cut Tape32AK5007
Product RangeTRANSZORB P4SMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.145 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.145 |
| 10+ | $0.113 |
| 15+ | $0.071 |
| 25+ | $0.060 |
| 50+ | $0.051 |
| 125+ | $0.042 |
| 250+ | $0.035 |
| 500+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP4SMA22CA-M3/61Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel32AK5007RL
Cut Tape32AK5007
Product RangeTRANSZORB P4SMA Series
Technical Datasheet
Product RangeTRANSZORB P4SMA Series
TVS PolarityBidirectional
Reverse Standoff Voltage18.8V
Clamping Voltage Max30.6V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage20.9V
Maximum Breakdown Voltage23.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB P4SMA Series
Reverse Standoff Voltage
18.8V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
20.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
30.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
23.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
