Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP600D-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC6467
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 50+ | $2.190 |
| 100+ | $1.630 |
| 250+ | $1.470 |
| 500+ | $1.310 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP600D-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC6467
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Alternatives for P600D-E3/54
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
900mV
Forward Surge Current
400A
Diode Case Style
P600
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
