Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE20A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05R5630
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE20A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05R5630
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.7V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Product Overview
The TRANSZORB P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
17V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
27.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE20A-E3/54
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
