Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE51A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05R5651
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.445 |
| 8000+ | $0.437 |
| 12000+ | $0.427 |
| 20000+ | $0.419 |
| 40000+ | $0.410 |
| 100000+ | $0.401 |
| 200000+ | $0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE51A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05R5651
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage43.6V
Clamping Voltage Max70.1V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage48.5V
Maximum Breakdown Voltage53.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The TRANSZORB P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
43.6V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
48.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
70.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
53.6V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE51A-E3/54
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
