Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE7.5CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05R5661
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.438 |
| 8000+ | $0.429 |
| 12000+ | $0.420 |
| 20000+ | $0.412 |
| 40000+ | $0.403 |
| 100000+ | $0.394 |
| 200000+ | $0.385 |
| 400000+ | $0.377 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE7.5CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05R5661
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage6.4V
Clamping Voltage Max11.3V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage7.13V
Maximum Breakdown Voltage7.88V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
6.4V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
7.13V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
11.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.88V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE7.5CA-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
