Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP9A2R100FISX1102MACopy
Newark Part No.18K6789
Product RangeP9A Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoP9A2R100FISX1102MACopy
Newark Part No.18K6789
Product RangeP9A Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangeP9A Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypeMiniature
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.6mm
Product Width9.5mm
Product Height11.35mm
Operating Temperature Min-55°C
Operating Temperature Max100°C
SVHCLead (16-Jan-2020)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
Miniature
Potentiometer Terminals
PC Pin
Product Length
28.6mm
Product Height
11.35mm
Operating Temperature Max
100°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
P9A Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-55°C
SVHC
Lead (16-Jan-2020)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
