Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRAMK060M11319JB663
Newark Part No.24AJ1826
Product RangeRAMK060 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.74 |
| 5+ | $524.43 |
Price for:Each
Minimum: 1
Multiple: 1
$562.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRAMK060M11319JB663
Newark Part No.24AJ1826
Product RangeRAMK060 Series
Technical Datasheet
Pulses Per Revolution-
Encoder OutputSSI
Frequency3MHz
Encoder Mounting25mm Shaft
Rotational Life Cycles-
Product RangeRAMK060 Series
SVHCTo Be Advised
Technical Specifications
Pulses Per Revolution
-
Frequency
3MHz
Rotational Life Cycles
-
SVHC
To Be Advised
Encoder Output
SSI
Encoder Mounting
25mm Shaft
Product Range
RAMK060 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability