Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA06030000ZSEASR Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 125 mW, Surface Mount Device](https://mexico.newark.com/productimages/standard/en_US/95AM9367-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCA06030000ZSEASRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel95AM9399RL
Cut Tape95AM9399
Product RangeRCA-SR e3 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.106 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.024 |
| 100+ | $0.020 |
| 250+ | $0.016 |
| 500+ | $0.014 |
| 1000+ | $0.012 |
| 2500+ | $0.011 |
| 5000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA06030000ZSEASRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel95AM9399RL
Cut Tape95AM9399
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-SR e3 Series
Product Length1.55mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1.55mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-SR e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Technical Docs (2)
Alternatives for RCA06030000ZSEASR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
