Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCA06120000Z0EALSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK3583RL
Cut Tape33AK3583
Product RangeRCA-LS e3 Series
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.205 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 25+ | $0.153 |
| 100+ | $0.146 |
| 250+ | $0.136 |
| 500+ | $0.131 |
| 1000+ | $0.124 |
| 2500+ | $0.118 |
| 5000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA06120000Z0EALSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK3583RL
Cut Tape33AK3583
Product RangeRCA-LS e3 Series
Technical Datasheet
Resistor Case / Package0612 Wide
Resistor TechnologyThick Film
Power Rating1W
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-LS e3 Series
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistor Case / Package
0612 Wide
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-LS e3 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
